Direct

TCG101T150J1L | |
|---|---|
DigiKey Part Number | TCG101T150J1L-ND |
Manufacturer | |
Manufacturer Product Number | TCG101T150J1L |
Description | CAP ALUM 100UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 696mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 748 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 867.68 mA @ 2.4 kHz |
Capacitance | Size / Dimension 0.750" Dia x 1.625" L (19.05mm x 41.28mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 150 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 696mOhm @ 120Hz | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 601D107F150GJ7 | Vishay Sprague | 0 | 601D107F150GJ7-ND | 28,92200 € | Direct |


