
TC77 | |
|---|---|
DigiKey Part Number | 338-3597-ND |
Manufacturer | |
Manufacturer Product Number | TC77 |
Description | CAP ALUM 30UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 30 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 5.82Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.82Ohm |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications |
Part Status Obsolete | Size / Dimension 1.000" Dia x 1.625" L (25.40mm x 41.28mm) |
Capacitance | Mounting Type |
Tolerance -10%, +50% | Package / Case Axial, Can |
Voltage - Rated 450 V |

