
TC75501 | |
|---|---|
DigiKey Part Number | TC75501-ND |
Manufacturer | |
Manufacturer Product Number | TC75501 |
Description | CAP ALUM 500UF 75V AXIAL TH |
Customer Reference | |
Detailed Description | 500 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 190mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 1.765 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.05 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.875" Dia x 2.125" L (22.22mm x 53.98mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 190mOhm @ 120Hz | Package / Case Axial, Can |

