
TC75251 | |
|---|---|
DigiKey Part Number | 338-3596-ND |
Manufacturer | |
Manufacturer Product Number | TC75251 |
Description | CAP ALUM 250UF 75V AXIAL TH |
Customer Reference | |
Detailed Description | 250 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 370mOhm |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications |
Part Status Obsolete | Size / Dimension 0.750" Dia x 1.625" L (19.05mm x 41.28mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 75 V |

