Similar
Similar
Similar

TC75101 | |
|---|---|
DigiKey Part Number | TC75101-ND |
Manufacturer | |
Manufacturer Product Number | TC75101 |
Description | CAP ALUM 100UF 75V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 770mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 597 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 692.52 mA @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.625" Dia x 1.375" L (15.88mm x 34.93mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 770mOhm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202119101E3 | Vishay Beyschlag/Draloric/BC Components | 556 | 4096PHBK-ND | 3,47000 € | Similar |
| MAL202190532E3 | Vishay Beyschlag/Draloric/BC Components | 1.185 | 4095PHCT-ND | 3,66000 € | Similar |
| MAL212029101E3 | Vishay Beyschlag/Draloric/BC Components | 754 | 56-MAL212029101E3CT-ND | 6,07000 € | Similar |



