
TC70 | |
|---|---|
DigiKey Part Number | TC70-ND |
Manufacturer | |
Manufacturer Product Number | TC70 |
Description | CAP ALUM 5UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 5 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 35.86Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 180 mA @ 2.4 kHz |
Tolerance -10%, +50% | Size / Dimension 0.750" Dia x 1.125" L (19.05mm x 28.58mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 35.86Ohm @ 120Hz | Package / Case Axial, Can |

