
TC594 | |
|---|---|
DigiKey Part Number | TC594-ND |
Manufacturer | |
Manufacturer Product Number | TC594 |
Description | CAP ALUM 200UF 300V AXIAL TH |
Customer Reference | |
Detailed Description | 200 µF 300 V Aluminum Electrolytic Capacitors Axial, Can 280mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 1.865 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.33 A @ 2.4 kHz |
Tolerance -10%, +50% | Size / Dimension 1.000" Dia x 3.125" L (25.40mm x 79.38mm) |
Voltage - Rated 300 V | Mounting Type |
ESR (Equivalent Series Resistance) 280mOhm @ 120Hz | Package / Case Axial, Can |

