150 µF 300 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC593

DigiKey Part Number
TC593-ND
Manufacturer
Manufacturer Product Number
TC593
Description
CAP ALUM 150UF 300V AXIAL TH
Customer Reference
Detailed Description
150 µF 300 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
1.624 A @ 120 Hz
Capacitance
Ripple Current @ High Frequency
2.03 A @ 2.4 kHz
Tolerance
-10%, +50%
Size / Dimension
1.000" Dia x 3.125" L (25.40mm x 79.38mm)
Voltage - Rated
300 V
Mounting Type
ESR (Equivalent Series Resistance)
360mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.