8 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 15.27Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC51

DigiKey Part Number
TC51-ND
Manufacturer
Manufacturer Product Number
TC51
Description
CAP ALUM 8UF 250V AXIAL TH
Customer Reference
Detailed Description
8 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 15.27Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
15.27Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
197 mA @ 120 Hz
Ripple Current @ High Frequency
246.25 mA @ 2.4 kHz
Lead Spacing
-
Size / Dimension
0.625" Dia x 1.125" L (15.88mm x 28.58mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.