
TC495 | |
|---|---|
DigiKey Part Number | TC495-ND |
Manufacturer | |
Manufacturer Product Number | TC495 |
Description | CAP ALUM 150UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 150 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 470mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 993 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 1.15 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.875" Dia x 1.625" L (22.22mm x 41.28mm) |
Voltage - Rated 150 V | Mounting Type |
ESR (Equivalent Series Resistance) 470mOhm @ 120Hz | Package / Case Axial, Can |

