Similar
Similar

TC39A | |
|---|---|
DigiKey Part Number | TC39A-ND |
Manufacturer | |
Manufacturer Product Number | TC39A |
Description | CAP ALUM 47UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 3.14Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 148.2 mA @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.315" Dia x 0.630" L (8.00mm x 16.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.14Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202138479E3 | Vishay Beyschlag/Draloric/BC Components | 659 | 4071PHCT-ND | 2,44000 € | Similar |
| MAL202190542E3 | Vishay Beyschlag/Draloric/BC Components | 2.554 | 4070PHCT-ND | 2,44000 € | Similar |


