Similar

TC36A | |
|---|---|
DigiKey Part Number | TC36A-ND |
Manufacturer | |
Manufacturer Product Number | TC36A |
Description | CAP ALUM 22UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 6.09Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 73 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 83.22 mA @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.236" Dia x 0.630" L (6.00mm x 16.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.09Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202138229E3 | Vishay Beyschlag/Draloric/BC Components | 3.352 | 4068PHCT-ND | 1,89000 € | Similar |


