
TC2520 | |
|---|---|
DigiKey Part Number | TC2520-ND |
Manufacturer | |
Manufacturer Product Number | TC2520 |
Description | CAP ALUM 2000UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 2000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 110mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.204 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.51 A @ 2.4 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.875" Dia x 1.875" L (22.22mm x 47.63mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

