Upgrade
Similar
Similar
Similar

TC2515 | |
|---|---|
DigiKey Part Number | TC2515-ND |
Manufacturer | |
Manufacturer Product Number | TC2515 |
Description | CAP ALUM 1500UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 140mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 1.881 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.14 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.750" Dia x 2.125" L (19.05mm x 53.98mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 140mOhm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 601D158F050GL1 | Vishay Sprague | 0 | 601D158F050GL1-ND | 29,61000 € | Upgrade |
| B41689A5158Q001 | TDK | 0 | B41689A5158Q001-ND | 1,97848 € | Similar |
| MAL202116152E3 | Vishay Beyschlag/Draloric/BC Components | 583 | 4041PHBK-ND | 4,14000 € | Similar |
| MAL202117152E3 | Vishay Beyschlag/Draloric/BC Components | 2.004 | 4057PHBK-ND | 4,39000 € | Similar |




