Similar

TC10102 | |
|---|---|
DigiKey Part Number | TC10102-ND |
Manufacturer | |
Manufacturer Product Number | TC10102 |
Description | CAP ALUM 1000UF 100V AXIAL TH |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 80mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 3.918 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 4.54 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 1.000" Dia x 3.875" L (25.40mm x 98.43mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202119102E3 | Vishay Beyschlag/Draloric/BC Components | 134 | 4102PHBK-ND | 8,01000 € | Similar |


