TC10101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 766
Unit Price: 3,49000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.404
Unit Price: 3,67000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 754
Unit Price: 6,10000 €
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC10101

DigiKey Part Number
TC10101-ND
Manufacturer
Manufacturer Product Number
TC10101
Description
CAP ALUM 100UF 100V AXIAL TH
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
360mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
974 mA @ 120 Hz
Ripple Current @ High Frequency
1.13 A @ 2.4 kHz
Lead Spacing
-
Size / Dimension
0.750" Dia x 1.375" L (19.05mm x 34.93mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes