Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAS686K010P1F | |
|---|---|
DigiKey Part Number | TAS686K010P1F-ND |
Manufacturer | |
Manufacturer Product Number | TAS686K010P1F |
Description | CAP TANT 68UF 10% 10V AXIAL |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS686K010P1F Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109D686X9025C2 | Vishay Sprague | 0 | 109D686X9025C2-ND | 43,31000 € | Upgrade |
| 135D686X9025C2 | Vishay Sprague | 0 | 135D686X9025C2-ND | 36,60760 € | Upgrade |
| 135D686X9025C6 | Vishay Sprague | 0 | 718-1265-ND | 49,63000 € | Upgrade |
| 135D686X9030F2 | Vishay Sprague | 0 | 135D686X9030F2-ND | 43,26200 € | Upgrade |
| 135D686X9030F6 | Vishay Sprague | 0 | 135D686X9030F6-ND | 45,28480 € | Upgrade |





