Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAS476K020P1F | |
|---|---|
DigiKey Part Number | TAS476K020P1F-ND |
Manufacturer | |
Manufacturer Product Number | TAS476K020P1F |
Description | CAP TANT 47UF 10% 20V AXIAL |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS476K020P1F Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T212C476K020CS | KEMET | 0 | 1001-2213-ND | 19,55950 € | Direct |
| 109D476X9030C2 | Vishay Sprague | 0 | 109D476X9030C2-ND | 35,63480 € | Upgrade |
| 135D476X9030C2 | Vishay Sprague | 0 | 135D476X9030C2-ND | 50,31880 € | Upgrade |
| 135D476X9030C6 | Vishay Sprague | 0 | 135D476X9030C6-ND | 52,83840 € | Upgrade |
| 135D476X9050F2 | Vishay Sprague | 0 | 135D476X9050F2-ND | 60,09520 € | Upgrade |






