Upgrade
Upgrade

TAS475K035P1C | |
|---|---|
DigiKey Part Number | TAS475K035P1C-ND |
Manufacturer | |
Manufacturer Product Number | TAS475K035P1C |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS475K035P1C Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D475X9100C2 | Vishay Sprague | 0 | 135D475X9100C2-ND | 45,01520 € | Upgrade |
| 135D475X9100C6 | Vishay Sprague | 50 | 135D475X9100C6-ND | 56,00000 € | Upgrade |


