Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAS226K035P1F | |
|---|---|
DigiKey Part Number | TAS226K035P1F-ND |
Manufacturer | |
Manufacturer Product Number | TAS226K035P1F |
Description | CAP TANT 22UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS226K035P1F Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6111 | KEMET | 0 | 1001-2165-ND | 40,81250 € | Direct |
| 109D226X9075C2 | Vishay Sprague | 85 | 718-1228-ND | 41,98000 € | Upgrade |
| 135D226X9075C2 | Vishay Sprague | 0 | 718-1259-ND | 50,31880 € | Upgrade |
| 135D226X9075C6 | Vishay Sprague | 51 | 718-1260-ND | 61,84000 € | Upgrade |
| 135D226X9100F2 | Vishay Sprague | 0 | 135D226X9100F2-ND | 60,09520 € | Upgrade |





