
TAS184K100P1A | |
|---|---|
DigiKey Part Number | TAS184K100P1A-ND |
Manufacturer | |
Manufacturer Product Number | TAS184K100P1A |
Description | CAP TANT 0.18UF 10% 100V AXIAL |
Customer Reference | |
Detailed Description | 0.18 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS184K100P1A Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |

