Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAS106K006P1C | |
|---|---|
DigiKey Part Number | TAS106K006P1C-ND |
Manufacturer | |
Manufacturer Product Number | TAS106K006P1C |
Description | CAP TANT 10UF 10% 6V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS106K006P1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |



