Direct
Direct

TAC825K035P06 | |
|---|---|
DigiKey Part Number | TAC825K035P06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC825K035P06 |
Description | CAP TANT 8.2UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 8.2 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC825K035P06 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code 6 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D825X9035X | Vishay Sprague | 0 | 173D825X9035X-ND | 2,74858 € | Direct |
| T322D825K035AS | KEMET | 0 | T322D825K035AS-ND | 4,78094 € | Direct |



