Direct
Direct
Direct
Upgrade

TAC475K035P05-F | |
|---|---|
DigiKey Part Number | TAC475K035P05-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC475K035P05-F |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC475K035P05-F Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code 5 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X9035WE3 | Vishay Sprague | 0 | 173D475X9035WE3-ND | 2,10724 € | Direct |
| 173D475X9035WWE3 | Vishay Sprague | 1.949 | 718-1431-1-ND | 2,96000 € | Direct |
| T322C475K035AT | KEMET | 0 | 399-4603-ND | 5,62000 € | Direct |
| 173D475X5035WWE3 | Vishay Sprague | 0 | 173D475X5035WWE3-ND | 3,02344 € | Upgrade |



