Direct
Direct
Direct
Upgrade

TAC225K050P05-F | |
|---|---|
DigiKey Part Number | TAC225K050P05-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC225K050P05-F |
Description | CAP TANT 2.2UF 10% 50V AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC225K050P05-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | 5 | |
Features | General Purpose | |
Failure Rate | - |



