Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

TAC225K035P05 | |
|---|---|
DigiKey Part Number | TAC225K035P05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC225K035P05 |
Description | CAP TANT 2.2UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC225K035P05 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code 5 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X9035W | Vishay Sprague | 55 | 718-173D225X9035WCT-ND | 2,96000 € | Direct |
| 173D225X9035WW | Vishay Sprague | 0 | 173D225X9035WW-ND | 2,10724 € | Direct |
| T322C225K035AS | KEMET | 0 | 399-1525-ND | 3,96000 € | Direct |
| 173D225X5050W | Vishay Sprague | 0 | 173D225X5050W-ND | 3,36374 € | Upgrade |
| 173D225X9050WW | Vishay Sprague | 0 | 173D225X9050WW-ND | 2,39519 € | Upgrade |



