Direct
Direct
Direct
Similar
Similar

TAC225K025P02 | |
|---|---|
DigiKey Part Number | TAC225K025P02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC225K025P02 |
Description | CAP TANT 2.2UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC225K025P02 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code 2 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X9025V | Vishay Sprague | 0 | 173D225X9025V-ND | 1,22697 € | Direct |
| 173D225X9025VW | Vishay Sprague | 0 | 173D225X9025VW-ND | 1,22697 € | Direct |
| T322B225K025AS | KEMET | 0 | 399-1508-ND | 4,27000 € | Direct |
| 173D225X9025VE3 | Vishay Sprague | 0 | 173D225X9025VE3-ND | 1,22697 € | Similar |
| T322B225K025AT | KEMET | 131 | 399-4584-ND | 3,96000 € | Similar |



