TAC156K015P05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,45478 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,33663 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,00974 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,45478 €
Datasheet

Similar


KEMET
In Stock: 12
Unit Price: 5,69000 €
Datasheet
15 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC156K015P05

DigiKey Part Number
TAC156K015P05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAC156K015P05
Description
CAP TANT 15UF 10% 15V AXIAL
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
TAC156K015P05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
5
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes