
T30P5NR-F | |
|---|---|
DigiKey Part Number | T30P5NR-F-ND |
Manufacturer | |
Manufacturer Product Number | T30P5NR-F |
Description | CAP FILM 0.5UF 10% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 3000V (3kV) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Part Status Active | Height - Seated (Max) 3.190" (81.03mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - DC 3000V (3kV) | Applications EMI, RFI Suppression |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,27910 € | 6.627,91 € |
| Unit Price without VAT: | 66,27910 € |
|---|---|
| Unit Price with VAT: | 78,87213 € |

