
T10W6NR | |
|---|---|
DigiKey Part Number | T10W6NR-ND |
Manufacturer | |
Manufacturer Product Number | T10W6NR |
Description | CAP FILM 6UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1000V (1kV) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip |
Part Status Obsolete | Height - Seated (Max) 3.560" (90.42mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.380" (35.05mm) |
Voltage Rating - DC 1000V (1kV) | Applications EMI, RFI Suppression |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T10W6NR-F | Cornell Dubilier Knowles | 0 | T10W6NR-F-ND | 78,63490 € | Direct |


