1 µF Film Capacitor 1000V (1kV) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T10W1NR-F

DigiKey Part Number
T10W1NR-F-ND
Manufacturer
Manufacturer Product Number
T10W1NR-F
Description
CAP FILM 1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 1000V (1kV) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max)
2.190" (55.63mm)
Termination
Threaded, Male
Lead Spacing
0.810" (20.57mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,22000 €66,22 €
1056,59000 €565,90 €
5052,73600 €2.636,80 €
10051,54150 €5.154,15 €
Manufacturers Standard Package
Unit Price without VAT:66,22000 €
Unit Price with VAT:78,80180 €