
T10W10NR-F | |
|---|---|
DigiKey Part Number | T10W10NR-F-ND |
Manufacturer | |
Manufacturer Product Number | T10W10NR-F |
Description | CAP FILM 10UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1000V (1kV) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip |
Part Status Active | Height - Seated (Max) 3.940" (100.08mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.380" (35.05mm) |
Voltage Rating - DC 1000V (1kV) | Applications EMI, RFI Suppression |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,72000 € | 126,72 € |
| 10 | 111,40500 € | 1.114,05 € |
| 50 | 105,26700 € | 5.263,35 € |
| Unit Price without VAT: | 126,72000 € |
|---|---|
| Unit Price with VAT: | 150,79680 € |

