Direct
Direct
Upgrade
Similar

SXR821M6R3ST | |
|---|---|
DigiKey Part Number | SXR821M6R3ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR821M6R3ST |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 360mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL821MJC5S | Chemi-Con | 1.731 | 565-EKY-6R3ELL821MJC5S-ND | 0,65000 € | Direct |
| UHE0J821MPD | Nichicon | 129 | 493-1466-ND | 0,53000 € | Direct |
| UPJ0J821MPD6 | Nichicon | 386 | 493-15604-ND | 0,53000 € | Upgrade |
| EEU-FR1V821L | Panasonic Industry | 1.290 | P14444-ND | 1,24000 € | Similar |





