Upgrade
Similar

SXR680M063ST | |
|---|---|
DigiKey Part Number | SXR680M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR680M063ST |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.56Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 1.56Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE101ELL680MJ16S | Chemi-Con | 1.893 | 565-1735-ND | 0,90000 € | Upgrade |
| UHE2A680MPD | Nichicon | 0 | 493-1665-ND | 0,59000 € | Similar |



