Direct
Direct
Similar

SXR331M063ST | |
|---|---|
DigiKey Part Number | SXR331M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR331M063ST |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 320mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 607.2 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.32 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.472" Dia (12.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ330M12.5X20 | Rubycon | 1.098 | 63YXJ330M12.5X20-ND | 0,97000 € | Direct |
| EKYA630ELL331MK20S | Chemi-Con | 805 | 565-EKYA630ELL331MK20S-ND | 1,34000 € | Direct |
| EKZE101ELL331MK35S | Chemi-Con | 0 | 565-1741-ND | 2,07000 € | Similar |




