Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

SXR221M050ST | |
|---|---|
DigiKey Part Number | SXR221M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR221M050ST |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 473.8 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227KBM050M | CORNELL DUBILIER KNOWLES | 7.911 | 227KBM050M-ND | 1,02000 € | Direct |
| 50YXJ220M10X16 | Rubycon | 0 | 1189-1770-ND | 0,52000 € | Direct |
| 50YXJ220MCA10X16 | Rubycon | 6 | 1189-1423-ND | 0,60000 € | Direct |
| 50ZLH220MEFC10X16 | Rubycon | 83.302 | 1189-1759-ND | 0,57000 € | Direct |
| 50ZLJ220M10X16 | Rubycon | 0 | 1189-1433-ND | 0,67000 € | Direct |













