SXR152M010ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 969
Unit Price: 0,68000 €
Datasheet

Direct


Chemi-Con
In Stock: 961
Unit Price: 1,10000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.828
Unit Price: 1,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.332
Unit Price: 0,93000 €
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 180mOhm @ 120Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXR152M010ST

DigiKey Part Number
SXR152M010ST-ND
Manufacturer
Manufacturer Product Number
SXR152M010ST
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 180mOhm @ 120Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
180mOhm @ 120Hz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes