Upgrade
Similar

SXR151M063ST | |
|---|---|
DigiKey Part Number | SXR151M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR151M063ST |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 710mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 365.7 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 795 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 710mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH150MEFC10X23 | Rubycon | 0 | 100ZLH150MEFC10X23-ND | 0,31051 € | Upgrade |
| UPW2A151MHD | Nichicon | 2.545 | 493-1978-ND | 1,09000 € | Similar |



