Upgrade
Upgrade
Similar

SXR151M035ST | |
|---|---|
DigiKey Part Number | SXR151M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR151M035ST |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.06Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
ESR (Equivalent Series Resistance) 1.06Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H151MPD | Nichicon | 3.835 | 493-1607-ND | 0,56000 € | Upgrade |
| UPW1H151MPD | Nichicon | 5 | 493-1902-ND | 0,56000 € | Upgrade |
| EKZE500ELL151MJC5S | Chemi-Con | 47.416 | 565-1707-ND | 0,99000 € | Similar |




