SXR121M063ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 821
Unit Price: 0,91000 €
Datasheet

Direct


Chemi-Con
In Stock: 3.670
Unit Price: 0,71000 €
Datasheet

Direct


Chemi-Con
In Stock: 797
Unit Price: 0,90000 €
Datasheet

Direct


Chemi-Con
In Stock: 4.584
Unit Price: 1,08000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.714
Unit Price: 0,78000 €
Datasheet

Similar


Nichicon
In Stock: 1.365
Unit Price: 0,71000 €
Datasheet
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 880mOhm @ 120Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXR121M063ST

DigiKey Part Number
SXR121M063ST-ND
Manufacturer
Manufacturer Product Number
SXR121M063ST
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 880mOhm @ 120Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
880mOhm @ 120Hz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285.2 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes