
ST151V360J052 | |
|---|---|
DigiKey Part Number | 338-ST151V360J052-ND |
Manufacturer | |
Manufacturer Product Number | ST151V360J052 |
Description | CAP ALUM 360V POLAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 360 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 120Hz |
Category | Operating Temperature -40°C ~ 55°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance -10%, +20% | Mounting Type |
Voltage - Rated 360 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 610mOhm @ 120Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,73100 € | 277,31 € |
| Unit Price without VAT: | 27,73100 € |
|---|---|
| Unit Price with VAT: | 32,99989 € |

