
ST101V360J042 | |
|---|---|
DigiKey Part Number | 338-ST101V360J042-ND |
Manufacturer | |
Manufacturer Product Number | ST101V360J042 |
Description | CAP ALUM 360V POLAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 360 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 920mOhm @ 120Hz |
Category | Operating Temperature -40°C ~ 55°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance -10%, +20% | Mounting Type |
Voltage - Rated 360 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 920mOhm @ 120Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,54900 € | 245,49 € |
| Unit Price without VAT: | 24,54900 € |
|---|---|
| Unit Price with VAT: | 29,21331 € |

