Direct
Upgrade
Upgrade
Similar

SS470M6R3ST | |
|---|---|
DigiKey Part Number | SS470M6R3ST-ND |
Manufacturer | |
Manufacturer Product Number | SS470M6R3ST |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6.78Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 55 mA @ 1 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 6.78Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0JKS470 | Panasonic Industry | 2.555 | P957-ND | 0,26000 € | Direct |
| ECE-A1AKA470 | Panasonic Industry | 3.103 | P806-ND | 0,23000 € | Upgrade |
| ECE-A1CKA470 | Panasonic Industry | 547 | P810-ND | 0,23000 € | Upgrade |
| ESH476M025AC3AA | KEMET | 9.027 | 399-6587-ND | 0,15000 € | Similar |





