Direct
Upgrade
Upgrade
Similar

SS330M010ST | |
|---|---|
DigiKey Part Number | SS330M010ST-ND |
Manufacturer | |
Manufacturer Product Number | SS330M010ST |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8.04Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 51.7 mA @ 1 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 8.04Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1AKS330 | Panasonic Industry | 3.762 | P961-ND | 0,26000 € | Direct |
| ECE-A1CKA330 | Panasonic Industry | 2.582 | P809-ND | 0,23000 € | Upgrade |
| EEA-GA1A330 | Panasonic Industry | 953 | P14477-ND | 0,27000 € | Upgrade |
| ECA-1CM330 | Panasonic Industry | 5.655 | P5136-ND | 0,20000 € | Similar |





