Similar

SS2R2M063ST | |
|---|---|
DigiKey Part Number | SS2R2M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SS2R2M063ST |
Description | CAP ALUM 2.2UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 48.25Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 24.15 mA @ 1 kHz |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 48.25Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK2R2M063ST | Cornell Dubilier Knowles | 16.670 | 338-2382-ND | 0,60000 € | Similar |


