SS220M6R3ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.853
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.441
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.879
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.821
Unit Price: 0,22000 €
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 14.48Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS220M6R3ST

DigiKey Part Number
SS220M6R3ST-ND
Manufacturer
Manufacturer Product Number
SS220M6R3ST
Description
CAP ALUM 22UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 14.48Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
14.48Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Ripple Current @ High Frequency
37.4 mA @ 1 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes