Similar
Direct
Upgrade
Upgrade
Similar

SS220M035ST | |
|---|---|
DigiKey Part Number | SS220M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SS220M035ST |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7.24Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 65.55 mA @ 1 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 7.24Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK220M035ST | Cornell Dubilier Knowles | 6.921 | 338-1687-ND | 0,59000 € | Similar |
| ECE-A1VKS220 | Panasonic Industry | 4.829 | P981-ND | 0,29000 € | Direct |
| ECE-A1HKA220 | Panasonic Industry | 0 | P837-ND | 0,26000 € | Upgrade |
| EEA-GA1V220 | Panasonic Industry | 2.214 | P14496-ND | 0,31000 € | Upgrade |
| ECA-2AM220 | Panasonic Industry | 10.152 | P5310-ND | 0,28000 € | Similar |






