Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

SS220M025ST | |
|---|---|
DigiKey Part Number | SS220M025ST-ND |
Manufacturer | |
Manufacturer Product Number | SS220M025ST |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9.05Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 56.1 mA @ 1 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.236" Dia (6.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 9.05Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK220M025ST | Cornell Dubilier Knowles | 0 | 338-1679-ND | 0,00000 € | Similar |
| ECE-A1EKS220 | Panasonic Industry | 1.425 | P976-ND | 0,29000 € | Direct |
| ECE-A1HKA220 | Panasonic Industry | 3.777 | P837-ND | 0,26000 € | Upgrade |
| ECE-A1VKA220 | Panasonic Industry | 0 | P819-ND | 0,26000 € | Upgrade |
| EEA-GA1V220 | Panasonic Industry | 2.238 | P14496-ND | 0,31000 € | Upgrade |






