SS220M016ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 8.279
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.814
Unit Price: 0,19000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.469
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.174
Unit Price: 0,27000 €
Datasheet

Similar


Rubycon
In Stock: 26.416
Unit Price: 0,19000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10.25Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS220M016ST

DigiKey Part Number
SS220M016ST-ND
Manufacturer
Manufacturer Product Number
SS220M016ST
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10.25Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
48.4 mA @ 1 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.276" (7.00mm)
ESR (Equivalent Series Resistance)
10.25Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK220M016STCornell Dubilier Knowles1338-1680-ND0,33000 €Similar
ECE-A1CKS220Panasonic Industry8.279P967-ND0,25000 €Direct
ECE-A1EKA220Panasonic Industry16.814P814-ND0,19000 €Upgrade
EEA-FC1E220Panasonic Industry0P11213-ND0,33000 €Upgrade
EEA-GA1C220Panasonic Industry1.469P14484-ND0,27000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes