Similar
Direct
Upgrade
Upgrade

SS101M010ST | |
|---|---|
DigiKey Part Number | SS101M010ST-ND |
Manufacturer | |
Manufacturer Product Number | SS101M010ST |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2.65Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 88 mA @ 1 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 2.65Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK101M010ST | Cornell Dubilier Knowles | 18.665 | 338-2370-ND | 0,51000 € | Similar |
| ECE-A1AKS101 | Panasonic Industry | 27 | P963-ND | 0,29000 € | Direct |
| ECE-A1CKA101 | Panasonic Industry | 0 | P833-ND | 0,27000 € | Upgrade |
| EEA-GA1A101 | Panasonic Industry | 0 | P14480-ND | 0,32000 € | Upgrade |





